
IS62WV51216EFBLL-45TLI | |
|---|---|
DigiKey Part Number | IS62WV51216EFBLL-45TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV51216EFBLL-45TLI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | kr.49.22237 | kr.6,645.02 |
| Unit Price without VAT: | kr.49.22237 |
|---|---|
| Unit Price with VAT: | kr.61.52796 |

