
IS62WV51216BLL-55TLI | |
|---|---|
DigiKey Part Number | 706-1048-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV51216BLL-55TLI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV51216BLL-55TLI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 10 | kr.65.29600 | kr.652.96 |
| 25 | kr.63.29080 | kr.1,582.27 |
| 50 | kr.61.77820 | kr.3,088.91 |
| 135 | kr.59.62748 | kr.8,049.71 |
| 270 | kr.58.14389 | kr.15,698.85 |
| 540 | kr.56.68113 | kr.30,607.81 |
| 1.080 | kr.55.24324 | kr.59,662.70 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |


