
IS62WV25616BLL-55TLI-TR | |
|---|---|
DigiKey Part Number | 706-1312-2-ND - Tape & Reel (TR) 706-1312-1-ND - Cut Tape (CT) 706-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62WV25616BLL-55TLI-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV25616BLL-55TLI-TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.09000 | kr.50.09 |
| 10 | kr.46.59300 | kr.465.93 |
| 25 | kr.45.18400 | kr.1,129.60 |
| 50 | kr.44.11620 | kr.2,205.81 |
| 100 | kr.43.05370 | kr.4,305.37 |
| 250 | kr.41.66016 | kr.10,415.04 |
| 500 | kr.40.61988 | kr.20,309.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.59495 | kr.39,594.95 |
| Unit Price without VAT: | kr.50.09000 |
|---|---|
| Unit Price with VAT: | kr.62.61250 |


