IS62WV1288BLL-55HI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.9.97959
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 335
Unit Price: kr.19.90000
Datasheet
32-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV1288BLL-55HI-TR

DigiKey Part Number
IS62WV1288BLL-55HI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62WV1288BLL-55HI-TR
Description
IC SRAM 1MBIT PARALLEL 32STSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-sTSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.