SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV12816BLL-55BLI

DigiKey Part Number
IS62WV12816BLL-55BLI-ND
Manufacturer
Manufacturer Product Number
IS62WV12816BLL-55BLI
Description
IC SRAM 2MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-TFBGA (6x8)
Memory Size
Base Product Number
Memory Organization
128K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 585
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.29.29000kr.29.29
10kr.27.30000kr.273.00
25kr.26.49360kr.662.34
50kr.25.87980kr.1,293.99
100kr.25.26810kr.2,526.81
480kr.23.89454kr.11,469.38
960kr.23.29765kr.22,365.74
1.440kr.22.95251kr.33,051.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.29000
Unit Price with VAT:kr.36.61250