SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV102416DBLL-45TLI

DigiKey Part Number
706-1424-5-ND
Manufacturer
Manufacturer Product Number
IS62WV102416DBLL-45TLI
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
IS62WV102416DBLL-45TLI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-TSOP I
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS62WV102416BLL-25TLIISSI, Integrated Silicon Solution Inc58IS62WV102416BLL-25TLI-NDkr.186.46000Similar
In-Stock: 58
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.106.32000kr.106.32
10kr.98.61200kr.986.12
25kr.95.53880kr.2,388.47
96kr.91.06417kr.8,742.16
192kr.88.79302kr.17,048.26
288kr.87.47969kr.25,194.15
576kr.85.26342kr.49,111.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.106.32000
Unit Price with VAT:kr.132.90000