Similar

IS62WV102416ALL-35TLI-TR | |
|---|---|
DigiKey Part Number | IS62WV102416ALL-35TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62WV102416ALL-35TLI-TR |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 35 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV102416BLL-25TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV102416BLL-25TLI-TR-ND | kr.128.87952 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.150.35944 | kr.225,539.16 |
| Unit Price without VAT: | kr.150.35944 |
|---|---|
| Unit Price with VAT: | kr.187.94930 |


