Similar
Similar
Similar
Similar
Similar

IS61WV51216EDBLL-8TLI | |
|---|---|
DigiKey Part Number | IS61WV51216EDBLL-8TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV51216EDBLL-8TLI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 8 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV51216EDBLL-8TLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 8ns | |
Access Time | 8 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.58000 | kr.103.58 |
| 10 | kr.96.12100 | kr.961.21 |
| 25 | kr.93.12880 | kr.2,328.22 |
| 50 | kr.90.87400 | kr.4,543.70 |
| 135 | kr.87.67667 | kr.11,836.35 |
| 270 | kr.85.47848 | kr.23,079.19 |
| 540 | kr.83.31550 | kr.44,990.37 |
| Unit Price without VAT: | kr.103.58000 |
|---|---|
| Unit Price with VAT: | kr.129.47500 |


