Similar
Similar
Similar
Similar

IS61WV25616EDBLL-10TLI-TR | |
|---|---|
DigiKey Part Number | IS61WV25616EDBLL-10TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61WV25616EDBLL-10TLI-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV25616BLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 2.000 | 706-1307-1-ND | kr.46.47000 | Similar |
| IS61WV25616BLS-25TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV25616BLS-25TLI-TR-ND | kr.30.56007 | Similar |
| IS64WV25616BLL-10CTLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV25616BLL-10CTLA3-TR-ND | kr.64.92794 | Similar |
| IS64WV25616EDBLL-10CTLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV25616EDBLL-10CTLA3-TR-ND | kr.77.55183 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.97425 | kr.29,974.25 |
| Unit Price without VAT: | kr.29.97425 |
|---|---|
| Unit Price with VAT: | kr.37.46781 |


