IS61WV25616BLS-25TLI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 2.529
Unit Price: kr.23.74000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 603
Unit Price: kr.23.10000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.56.67126
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 80
Unit Price: kr.57.60000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.617
Unit Price: kr.45.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.59.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 181
Unit Price: kr.70.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.49.17380
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 129
Unit Price: kr.57.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.41.55767
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 135
Unit Price: kr.66.24000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.51.38731
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 120
Unit Price: kr.57.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.44.83908
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV25616BLS-25TLI

DigiKey Part Number
IS61WV25616BLS-25TLI-ND
Manufacturer
Manufacturer Product Number
IS61WV25616BLS-25TLI
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 25 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
270kr.26.71904kr.7,214.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.71904
Unit Price with VAT:kr.33.39880