
IS61WV102416EDBLL-10BLI | |
---|---|
DigiKey Part Number | IS61WV102416EDBLL-10BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV102416EDBLL-10BLI |
Description | IC SRAM 16MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | kr.83.41027 | kr.40,036.93 |
Unit Price without VAT: | kr.83.41027 |
---|---|
Unit Price with VAT: | kr.104.26284 |