IS61NVF51236B-7.5TQLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.128.60597
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.117.37542
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.102.88500
Datasheet
SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61NVF51236B-7.5TQLI

DigiKey Part Number
IS61NVF51236B-7.5TQLI-ND
Manufacturer
Manufacturer Product Number
IS61NVF51236B-7.5TQLI
Description
IC SRAM 18MBIT PARALLEL 100LQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
117 MHz
Packaging
Tray
Access Time
7.5 ns
Part Status
Active
Voltage - Supply
2.375V ~ 2.625V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-LQFP (14x20)
Memory Size
Base Product Number
Memory Organization
512K x 36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61NVP51236B-200TQLIISSI, Integrated Silicon Solution Inc0IS61NVP51236B-200TQLI-NDkr.128.60597Similar
IS61VF51236B-7.5TQLIISSI, Integrated Silicon Solution Inc0IS61VF51236B-7.5TQLI-NDkr.117.37542Similar
IS61VPS51236B-200TQLIISSI, Integrated Silicon Solution Inc0IS61VPS51236B-200TQLI-NDkr.102.88500Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
72kr.128.60597kr.9,259.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.128.60597
Unit Price with VAT:kr.160.75746