Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61LV5128AL-10TI-TR | |
|---|---|
DigiKey Part Number | IS61LV5128AL-10TI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LV5128AL-10TI-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LV5128AL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LV5128AL-10TLI-TR-ND | kr.43.64329 | Direct |
| 71V424L10PHG | Renesas Electronics Corporation | 270 | 800-2461-5-ND | kr.74.24000 | Similar |
| 71V424L10PHG8 | Renesas Electronics Corporation | 0 | 71V424L10PHG8-ND | kr.47.64637 | Similar |
| 71V424L10PHGI | Renesas Electronics Corporation | 0 | 71V424L10PHGI-ND | kr.76.46000 | Similar |
| 71V424L10PHGI8 | Renesas Electronics Corporation | 0 | 71V424L10PHGI8-ND | kr.49.11091 | Similar |



