IS61LV5128AL-10K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 93
Unit Price: kr.60.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.881
Unit Price: kr.57.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 186
Unit Price: kr.60.10000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 14
Unit Price: kr.78.74000
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LV5128AL-10K

DigiKey Part Number
IS61LV5128AL-10K-ND
Manufacturer
Manufacturer Product Number
IS61LV5128AL-10K
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tube
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
36-SOJ
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V424S10YGRenesas Electronics Corporation93800-2462-5-NDkr.60.10000Similar
71V424S10YG8Renesas Electronics Corporation2.881800-1482-1-NDkr.57.82000Similar
71V424S15YGRenesas Electronics Corporation186800-2139-NDkr.60.10000Similar
AS7C34096A-10JCNAlliance Memory, Inc.141450-1227-5-NDkr.78.74000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable