IS61LV5128AL-10BLI-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.44.63000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.28.60735
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.33.97733
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-miniBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LV5128AL-10BLI-TR

DigiKey Part Number
IS61LV5128AL-10BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61LV5128AL-10BLI-TR
Description
IC SRAM 4MBIT PARALLEL 36MINIBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-miniBGA (8x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
36-miniBGA (8x10)
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV5128BLL-10BLIISSI, Integrated Silicon Solution Inc0706-1063-NDkr.44.63000Direct
IS61WV5128EDBLL-10BLI-TRISSI, Integrated Silicon Solution Inc0IS61WV5128EDBLL-10BLI-TR-NDkr.28.60735Similar
AS6C4008-55BINTRAlliance Memory, Inc.0AS6C4008-55BINTR-NDkr.33.97733Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types