Direct

IS61LV5128AL-10BI-TR | |
|---|---|
DigiKey Part Number | IS61LV5128AL-10BI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LV5128AL-10BI-TR |
Description | IC SRAM 4MBIT PARALLEL 36MINIBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-miniBGA (8x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-miniBGA (8x10) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV5128BLL-10BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1063-ND | kr.5.98000 | Direct |


