
IS61LV25616AL-10TLI-TR | |
---|---|
DigiKey Part Number | 706-1305-2-ND - Tape & Reel (TR) 706-1305-1-ND - Cut Tape (CT) 706-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS61LV25616AL-10TLI-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.69000 | kr.26.69 |
10 | kr.24.88300 | kr.248.83 |
25 | kr.24.14600 | kr.603.65 |
50 | kr.23.58520 | kr.1,179.26 |
100 | kr.23.02460 | kr.2,302.46 |
250 | kr.22.28812 | kr.5,572.03 |
500 | kr.21.73670 | kr.10,868.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.22.88749 | kr.22,887.49 |
2.000 | kr.22.30848 | kr.44,616.96 |
Unit Price without VAT: | kr.26.69000 |
---|---|
Unit Price with VAT: | kr.33.36250 |