
IS61LV25616AL-10TLI-TR | |
|---|---|
DigiKey Part Number | 706-1305-2-ND - Tape & Reel (TR) 706-1305-1-ND - Cut Tape (CT) 706-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS61LV25616AL-10TLI-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 10 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.25000 | kr.48.25 |
| 10 | kr.44.86800 | kr.448.68 |
| 25 | kr.43.51000 | kr.1,087.75 |
| 50 | kr.42.48560 | kr.2,124.28 |
| 100 | kr.41.46300 | kr.4,146.30 |
| 250 | kr.40.12256 | kr.10,030.64 |
| 500 | kr.39.12174 | kr.19,560.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.13510 | kr.38,135.10 |
| Unit Price without VAT: | kr.48.25000 |
|---|---|
| Unit Price with VAT: | kr.60.31250 |


