Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61LV256-12TLI-TR | |
|---|---|
DigiKey Part Number | IS61LV256-12TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LV256-12TLI-TR |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62LV256AL-20TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62LV256AL-20TLI-TR-ND | kr.12.79032 | Similar |
| IS62LV256AL-45TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62LV256AL-45TLI-TR-ND | kr.12.39977 | Similar |
| IS65LV256AL-45TLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS65LV256AL-45TLA3-TR-ND | kr.25.38536 | Similar |
| AS6C62256-55STINTR | Alliance Memory, Inc. | 0 | AS6C62256-55STINTR-ND | kr.19.33193 | Similar |
| AS7C3256A-10TINTR | Alliance Memory, Inc. | 0 | AS7C3256A-10TINTR-ND | kr.26.36172 | Similar |




