IS61LPS25618EC-200TQLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.55.94543
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.61.75628
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.66.18778
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.68.61964
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.52.03999
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.68.61964
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.61.75628
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.59.01893
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.59.01893
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.57.27283
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.57.27283
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.57.27283
Datasheet
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LPS25618EC-200TQLI-TR

DigiKey Part Number
IS61LPS25618EC-200TQLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61LPS25618EC-200TQLI-TR
Description
IC SRAM 4.5MBIT PARALLEL 100LQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Access Time
3.1 ns
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-LQFP (14x20)
Memory Size
Base Product Number
Memory Organization
256K x 18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61LF25618A-7.5TQLI-TRISSI, Integrated Silicon Solution Inc0IS61LF25618A-7.5TQLI-TR-NDkr.55.94543Similar
IS61LF25618EC-7.5TQLI-TRISSI, Integrated Silicon Solution Inc0IS61LF25618EC-7.5TQLI-TR-NDkr.61.75628Similar
IS61LPS25618A-200TQLI-TRISSI, Integrated Silicon Solution Inc0IS61LPS25618A-200TQLI-TR-NDkr.66.18778Similar
IS61NLF25618A-7.5TQLI-TRISSI, Integrated Silicon Solution Inc0IS61NLF25618A-7.5TQLI-TR-NDkr.68.61964Similar
IS61NLF25618EC-7.5TQLI-TRISSI, Integrated Silicon Solution Inc0IS61NLF25618EC-7.5TQLI-TR-NDkr.52.03999Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.61.75628kr.49,405.02
Manufacturers Standard Package
Unit Price without VAT:kr.61.75628
Unit Price with VAT:kr.77.19535