
IS61LP6432A-133TQLI-TR | |
|---|---|
DigiKey Part Number | IS61LP6432A-133TQLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LP6432A-133TQLI-TR |
Description | IC SRAM 2MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 133 MHz 4 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 4 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 64K x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.58.09343 | kr.46,474.74 |
| Unit Price without VAT: | kr.58.09343 |
|---|---|
| Unit Price with VAT: | kr.72.61679 |

