Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61C6416AL-12TI | |
|---|---|
DigiKey Part Number | IS61C6416AL-12TI-ND |
Manufacturer | |
Manufacturer Product Number | IS61C6416AL-12TI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61C6416AL-12TLI | ISSI, Integrated Silicon Solution Inc | 5 | 706-1089-ND | kr.26.18000 | Direct |
| IS64C6416AL-15TLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64C6416AL-15TLA3-ND | kr.34.44615 | Similar |
| 71V016SA10PHG | Renesas Electronics Corporation | 336 | 800-2128-ND | kr.19.72000 | Similar |
| 71V016SA10PHG8 | Renesas Electronics Corporation | 0 | 800-1449-2-ND | kr.12.10687 | Similar |
| 71V016SA10PHGI | Renesas Electronics Corporation | 85 | 71V016SA10PHGI-ND | kr.21.87000 | Similar |



