Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61C1024AL-12JLI-TR | |
|---|---|
DigiKey Part Number | 706-1303-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61C1024AL-12JLI-TR |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71024S15TYG | Renesas Electronics Corporation | 2.457 | 800-2114-ND | kr.26.50000 | Similar |
| 71024S15TYG8 | Renesas Electronics Corporation | 0 | 800-1412-2-ND | kr.16.40285 | Similar |
| 71024S15TYGI | Renesas Electronics Corporation | 301 | 800-3613-5-ND | kr.27.90000 | Similar |
| 71024S15TYGI8 | Renesas Electronics Corporation | 279 | 800-1413-1-ND | kr.27.58000 | Similar |
| 71024S20TYG | Renesas Electronics Corporation | 0 | 800-2117-ND | kr.26.50000 | Similar |



