IS46TR85120AL-107MBLA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1.592
Unit Price: kr.177.77000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.827
Unit Price: kr.155.01000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1
Unit Price: kr.59.85000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.141.51000
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-TWBGA (9x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR85120AL-107MBLA2

DigiKey Part Number
706-IS46TR85120AL-107MBLA2-ND
Manufacturer
Manufacturer Product Number
IS46TR85120AL-107MBLA2
Description
IC DRAM 4GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-TWBGA (9x10.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
933 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
512M x 8
Supplier Device Package
78-TWBGA (9x10.5)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT41K512M8DA-107 AAT:PMicron Technology Inc.1.592557-1761-NDkr.177.77000Similar
MT41K512M8DA-107 IT:PMicron Technology Inc.2.827MT41K512M8DA-107IT:P-NDkr.155.01000Similar
MT41K512M8DA-107 XIT:P TRMicron Technology Inc.1557-2009-1-NDkr.59.85000Similar
MT41K512M8DA-107:PMicron Technology Inc.0557-1764-NDkr.141.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable