IS46TR16640A-15GBLA2-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.64.83016
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.000
Unit Price: kr.82.93000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.64.04922
Datasheet

Similar


Micron Technology Inc.
In Stock: 914
Unit Price: kr.52.69000
Datasheet
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16640A-15GBLA2-TR

DigiKey Part Number
IS46TR16640A-15GBLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46TR16640A-15GBLA2-TR
Description
IC DRAM 1GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
667 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Discontinued at DigiKey
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.425V ~ 1.575V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3
Package / Case
Memory Size
Supplier Device Package
96-TWBGA (9x13)
Memory Organization
64M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS46TR16640ED-15HBLA2ISSI, Integrated Silicon Solution Inc0706-1470-NDkr.64.83016Parametric Equivalent
MT41K64M16TW-107 AAT:J TRMicron Technology Inc.2.000557-1742-1-NDkr.82.93000Similar
MT41K64M16TW-107 AUT:J TRMicron Technology Inc.0MT41K64M16TW-107AUT:JTR-NDkr.64.04922Similar
MT41K64M16TW-107 IT:JMicron Technology Inc.914MT41K64M16TW-107IT:J-NDkr.52.69000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types