
IS46TR16640A-15GBLA1-TR | |
|---|---|
DigiKey Part Number | IS46TR16640A-15GBLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR16640A-15GBLA1-TR |
Description | IC DRAM 1GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46TR16640ED-15HBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-1469-ND | kr.60.04616 | Parametric Equivalent |
| IS46TR16640ED-15HBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-1470-ND | kr.64.83016 | Parametric Equivalent |
| MT41K64M16TW-107 IT:J | Micron Technology Inc. | 872 | MT41K64M16TW-107IT:J-ND | kr.52.69000 | Similar |
| MT41K64M16TW-107 IT:J TR | Micron Technology Inc. | 2.000 | 557-MT41K64M16TW-107IT:JTRCT-ND | kr.68.98000 | Similar |
| IME1G16D3EEBG-15EI | Intelligent Memory Ltd. | 620 | 5107-IME1G16D3EEBG-15EI-ND | kr.105.05000 | Parametric Equivalent |




