
IS46TR16256AL-15HBLA2-TR | |
|---|---|
DigiKey Part Number | IS46TR16256AL-15HBLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR16256AL-15HBLA2-TR |
Description | IC DRAM 4GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 256M x 16 | Base Product Number |

