IS46R86400D-6TLA1-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.34.30733
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.22.88749
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 175
Unit Price: kr.32.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.25.86931
Datasheet
IS46R16160F-6TLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46R86400D-6TLA1-TR

DigiKey Part Number
IS46R86400D-6TLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46R86400D-6TLA1-TR
Description
IC DRAM 512MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types