IS46R86400D-6BLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.35.75858
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.35.63714
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46R86400D-6BLA1

DigiKey Part Number
IS46R86400D-6BLA1-ND
Manufacturer
Manufacturer Product Number
IS46R86400D-6BLA1
Description
IC DRAM 512MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
700 ps
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 2.7V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
60-TFBGA (8x13)
Memory Organization
64M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43R86400F-6BLIISSI, Integrated Silicon Solution Inc0IS43R86400F-6BLI-NDkr.35.75858Parametric Equivalent
IS43R86400F-6BLI-TRISSI, Integrated Silicon Solution Inc0IS43R86400F-6BLI-TR-NDkr.35.63714Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
190kr.74.91779kr.14,234.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.74.91779
Unit Price with VAT:kr.93.64724