IS46R16320E-6TLA2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.30.75534
Datasheet

Similar


Micron Technology Inc.
In Stock: 916
Unit Price: kr.62.51000
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46R16320E-6TLA2

DigiKey Part Number
IS46R16320E-6TLA2-ND
Manufacturer
Manufacturer Product Number
IS46R16320E-6TLA2
Description
IC DRAM 512MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
700 ps
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 2.7V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
66-TSOP II
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C32M16D1A-5TCNTRAlliance Memory, Inc.0AS4C32M16D1A-5TCNTR-NDkr.30.75534Similar
MT46V32M16P-5B:J TRMicron Technology Inc.916557-1918-1-NDkr.62.51000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
108kr.56.31972kr.6,082.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.31972
Unit Price with VAT:kr.70.39965