Similar

IS46R16320E-6TLA1 | |
|---|---|
DigiKey Part Number | IS46R16320E-6TLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46R16320E-6TLA1 |
Description | IC DRAM 512MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D1A-5TINTR | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TINTR-ND | kr.34.17260 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | kr.44.45806 | kr.9,602.94 |
| Unit Price without VAT: | kr.44.45806 |
|---|---|
| Unit Price with VAT: | kr.55.57258 |


