Similar
Similar

IS46R16320D-6TLA2-TR | |
|---|---|
DigiKey Part Number | IS46R16320D-6TLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46R16320D-6TLA2-TR |
Description | IC DRAM 512MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D1A-5TCNTR | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TCNTR-ND | kr.30.75534 | Similar |
| MT46V32M16P-5B:J TR | Micron Technology Inc. | 908 | 557-1918-1-ND | kr.62.51000 | Similar |



