IS46R16320D-6TLA1-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.60.10852
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.45.41101
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.34.17260
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.000
Unit Price: kr.71.83000
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46R16320D-6TLA1-TR

DigiKey Part Number
IS46R16320D-6TLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46R16320D-6TLA1-TR
Description
IC DRAM 512MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
700 ps
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 2.7V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
66-TSOP II
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C32M16D1A-5TANAlliance Memory, Inc.0AS4C32M16D1A-5TAN-NDkr.60.10852Similar
AS4C32M16D1A-5TANTRAlliance Memory, Inc.0AS4C32M16D1A-5TANTR-NDkr.45.41101Similar
AS4C32M16D1A-5TINTRAlliance Memory, Inc.0AS4C32M16D1A-5TINTR-NDkr.34.17260Similar
MT46V32M16P-5B IT:J TRMicron Technology Inc.2.000557-MT46V32M16P-5BIT:JTRCT-NDkr.71.83000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.56.14070kr.84,211.05
Manufacturers Standard Package
Unit Price without VAT:kr.56.14070
Unit Price with VAT:kr.70.17588