Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

IS46R16320D-5TLA1 | |
|---|---|
DigiKey Part Number | IS46R16320D-5TLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46R16320D-5TLA1 |
Description | IC DRAM 512MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D1A-5TAN | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TAN-ND | kr.60.10852 | Similar |
| AS4C32M16D1A-5TANTR | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TANTR-ND | kr.45.41101 | Similar |
| AS4C32M16D1A-5TCNTR | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TCNTR-ND | kr.30.75534 | Similar |
| AS4C32M16D1A-5TIN | Alliance Memory, Inc. | 316 | 1450-1287-ND | kr.63.21000 | Similar |
| MT46V32M16P-5B:J TR | Micron Technology Inc. | 908 | 557-1918-1-ND | kr.65.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | kr.59.56019 | kr.6,432.50 |
| Unit Price without VAT: | kr.59.56019 |
|---|---|
| Unit Price with VAT: | kr.74.45024 |



