
IS46QR16512A-075VBLA1 | |
---|---|
DigiKey Part Number | 706-IS46QR16512A-075VBLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46QR16512A-075VBLA1 |
Description | IC DRAM 8GBIT PAR 96TWBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.333 GHz 18 ns 96-TWBGA (10x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.333 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (10x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
136 | kr.116.08897 | kr.15,788.10 |
Unit Price without VAT: | kr.116.08897 |
---|---|
Unit Price with VAT: | kr.145.11121 |