IS46LR16320C-6BLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.44.61967
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.45.10783
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.54.95832
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.51.06363
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.59.14802
Datasheet
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46LR16320C-6BLA1

DigiKey Part Number
IS46LR16320C-6BLA1-ND
Manufacturer
Manufacturer Product Number
IS46LR16320C-6BLA1
Description
IC DRAM 512MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10)
Datasheet
 Datasheet
EDA/CAD Models
IS46LR16320C-6BLA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
5.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
60-TFBGA (8x10)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43LR16320C-6BLIISSI, Integrated Silicon Solution Inc0IS43LR16320C-6BLI-NDkr.44.61967Parametric Equivalent
IS43LR16320C-6BLI-TRISSI, Integrated Silicon Solution Inc0IS43LR16320C-6BLI-TR-NDkr.45.10783Parametric Equivalent
IS46LR16320C-6BLA1-TRISSI, Integrated Silicon Solution Inc0IS46LR16320C-6BLA1-TR-NDkr.54.95832Parametric Equivalent
IS46LR16320C-6BLA2ISSI, Integrated Silicon Solution Inc0IS46LR16320C-6BLA2-NDkr.51.06363Parametric Equivalent
IS46LR16320C-6BLA2-TRISSI, Integrated Silicon Solution Inc0IS46LR16320C-6BLA2-TR-NDkr.59.14802Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.47.25583kr.14,176.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.25583
Unit Price with VAT:kr.59.06979