Parametric Equivalent

IS46LQ16512A-053BLA2-TR | |
|---|---|
DigiKey Part Number | 706-IS46LQ16512A-053BLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46LQ16512A-053BLA2-TR |
Description | AUTOMOTIVE (TC: -40 TO +105C), 8 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.866 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Clock Frequency 1.866 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tape & Reel (TR) | Access Time 3.5 ns |
Part Status Active | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Grade Automotive |
Technology SDRAM - Mobile LPDDR4 | Qualification AEC-Q100 |
Memory Size | Mounting Type Surface Mount |
Memory Organization 512M x 16 | Package / Case |
Memory Interface LVSTL | Supplier Device Package 200-TFBGA (10x14.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46LQ16512A-053BLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46LQ16512A-053BLA2-ND | kr.115.60103 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.116.08920 | kr.290,223.00 |
| Unit Price without VAT: | kr.116.08920 |
|---|---|
| Unit Price with VAT: | kr.145.11150 |


