Similar
Similar
Similar
Similar
Similar
Similar
Similar



IS45S32800J-7BLA1-TR | |
|---|---|
DigiKey Part Number | IS45S32800J-7BLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS45S32800J-7BLA1-TR |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 8M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS45S32800D-6BLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS45S32800D-6BLA1-TR-ND | kr.0.00000 | Similar |
| IS45S32800D-7BLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS45S32800D-7BLA1-TR-ND | kr.0.00000 | Similar |
| IS45S32800J-6BLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS45S32800J-6BLA1-TR-ND | kr.46.96292 | Similar |
| AS4C8M32S-6BIN | Alliance Memory, Inc. | 0 | 1450-1163-ND | kr.0.00000 | Similar |
| AS4C8M32S-6BINTR | Alliance Memory, Inc. | 0 | AS4C8M32S-6BINTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.30926 | kr.133,273.15 |
| Unit Price without VAT: | kr.53.30926 |
|---|---|
| Unit Price with VAT: | kr.66.63658 |




