Similar
Similar
Similar
Similar
Similar
Similar

IS45S32200L-6TLA1 | |
|---|---|
DigiKey Part Number | IS45S32200L-6TLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS45S32200L-6TLA1 |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 2M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C2M32SA-6TCN | Alliance Memory, Inc. | 2.084 | 1450-1283-ND | kr.4.53000 | Similar |
| AS4C2M32SA-6TCNTR | Alliance Memory, Inc. | 0 | AS4C2M32SA-6TCNTR-ND | kr.3.67086 | Similar |
| AS4C2M32SA-6TIN | Alliance Memory, Inc. | 324 | 1450-1284-ND | kr.7.23000 | Similar |
| AS4C2M32SA-6TINTR | Alliance Memory, Inc. | 0 | AS4C2M32SA-6TINTR-ND | kr.3.86110 | Similar |
| AS4C2M32SA-7TCN | Alliance Memory, Inc. | 12 | 1450-1285-ND | kr.5.01000 | Similar |


