Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS45S16800F-7TLA1 | |
|---|---|
DigiKey Part Number | IS45S16800F-7TLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16800F-7TLA1 |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C8M16SA-6TAN | Alliance Memory, Inc. | 235 | 1450-1265-ND | kr.48.94000 | Similar |
| AS4C8M16SA-6TIN | Alliance Memory, Inc. | 3.414 | 1450-1267-ND | kr.32.33000 | Similar |
| MT48LC8M16A2P-6A IT:L TR | Micron Technology Inc. | 2.000 | 557-1959-1-ND | kr.51.23000 | Similar |
| MT48LC8M16A2P-6A:L TR | Micron Technology Inc. | 1.551 | 557-1958-1-ND | kr.46.79000 | Similar |
| W9812G6KH-5 | Winbond Electronics | 0 | W9812G6KH-5-ND | kr.19.78000 | Similar |




