Similar
Similar

IS43TR85120A-15HBLI | |
|---|---|
DigiKey Part Number | IS43TR85120A-15HBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR85120A-15HBLI |
Description | IC DRAM 4GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 667 MHz 20 ns 78-TWBGA (9x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (9x10.5) |
Memory Organization 512M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K512M8DA-107 AAT:P | Micron Technology Inc. | 1.592 | 557-1761-ND | kr.177.77000 | Similar |
| MT41K512M8DA-107 XIT:P TR | Micron Technology Inc. | 1 | 557-2009-1-ND | kr.59.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | kr.110.06386 | kr.24,214.05 |
| Unit Price without VAT: | kr.110.06386 |
|---|---|
| Unit Price with VAT: | kr.137.57983 |


