
IS43TR85120A-15HBL | |
---|---|
DigiKey Part Number | IS43TR85120A-15HBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR85120A-15HBL |
Description | IC DRAM 4GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 667 MHz 20 ns 78-TWBGA (9x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-TWBGA (9x10.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
220 | kr.41.35650 | kr.9,098.43 |
Unit Price without VAT: | kr.41.35650 |
---|---|
Unit Price with VAT: | kr.51.69563 |