IS43TR82560DL-107MBLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.48.15462
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-TWBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR82560DL-107MBLI

DigiKey Part Number
706-IS43TR82560DL-107MBLI-ND
Manufacturer
Manufacturer Product Number
IS43TR82560DL-107MBLI
Description
IC DRAM 2GBIT PARALLEL 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
933 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Bulk
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
78-TWBGA (8x10.5)
Memory Organization
256M x 8
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43TR82560DL-107MBLI-TRISSI, Integrated Silicon Solution Inc0706-IS43TR82560DL-107MBLI-TR-NDkr.48.15462Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
242kr.48.91570kr.11,837.60
Manufacturers Standard Package
Unit Price without VAT:kr.48.91570
Unit Price with VAT:kr.61.14463