Parametric Equivalent
Parametric Equivalent

IS43TR82560DL-107MBL | |
|---|---|
DigiKey Part Number | 706-IS43TR82560DL-107MBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR82560DL-107MBL |
Description | IC DRAM 2GBIT PARALLEL 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (8x10.5) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR82560DL-107MBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR82560DL-107MBL-TR-ND | kr.44.91256 | Parametric Equivalent |
| EM6HD08EWUF-10H | Etron Technology, Inc. | 0 | 2174-EM6HD08EWUF-10HTR-ND | kr.21.26578 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | kr.47.02996 | kr.11,381.25 |
| Unit Price without VAT: | kr.47.02996 |
|---|---|
| Unit Price with VAT: | kr.58.78745 |



