Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43TR82560D-125KBL-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR82560D-125KBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43TR82560D-125KBL-TR |
Description | 2G, 1.5V, DDR3L, 256MX8, 1600MT/ |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.425V ~ 1.575V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 8 | Supplier Device Package 78-TWBGA (8x10.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR82560C-125KBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR82560C-125KBL-ND | kr.58.19099 | Parametric Equivalent |
| IS43TR82560C-125KBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR82560C-125KBL-TR-ND | kr.58.67924 | Parametric Equivalent |
| IS43TR82560D-125KBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR82560D-125KBL-ND | kr.21.51855 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.22.45628 | kr.44,912.56 |
| Unit Price without VAT: | kr.22.45628 |
|---|---|
| Unit Price with VAT: | kr.28.07035 |


