Parametric Equivalent
Parametric Equivalent

IS43TR82560D-107MBLI | |
|---|---|
DigiKey Part Number | 706-IS43TR82560D-107MBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR82560D-107MBLI |
Description | IC DRAM 2GBIT PARALLEL 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 20 ns 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (8x10.5) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR82560D-107MBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR82560D-107MBLI-TR-ND | kr.49.40382 | Parametric Equivalent |
| EM6GD08EWUF-10IH | Etron Technology, Inc. | 0 | 2174-EM6GD08EWUF-10IHTR-ND | kr.20.89410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | kr.48.91570 | kr.11,837.60 |
| Unit Price without VAT: | kr.48.91570 |
|---|---|
| Unit Price with VAT: | kr.61.14463 |



