
IS43TR82560C-15HBL | |
|---|---|
DigiKey Part Number | IS43TR82560C-15HBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR82560C-15HBL |
Description | IC DRAM 2GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 667 MHz 20 ns 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (8x10.5) |
Memory Organization 256M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | kr.58.19099 | kr.14,082.22 |
| Unit Price without VAT: | kr.58.19099 |
|---|---|
| Unit Price with VAT: | kr.72.73874 |

