IS43TR16640ED-15HBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.84.39000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.59.12747

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.63.59434
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16640ED-15HBLI-TR

DigiKey Part Number
706-IS43TR16640ED-15HBLI-TR-ND - Tape & Reel (TR)
706-IS43TR16640ED-15HBLI-TRCT-ND - Cut Tape (CT)
706-IS43TR16640ED-15HBLI-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS43TR16640ED-15HBLI-TR
Description
IC DRAM 1GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
667 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.425V ~ 1.575V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3
Package / Case
Memory Size
Supplier Device Package
96-TWBGA (9x13)
Memory Organization
64M x 16
Base Product Number
Memory Interface
SSTL_15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43TR16640ED-15HBLIISSI, Integrated Silicon Solution Inc0706-IS43TR16640ED-15HBLI-NDkr.84.39000Parametric Equivalent
IS46TR16640ED-15HBLA1-TRISSI, Integrated Silicon Solution Inc0706-IS46TR16640ED-15HBLA1-TR-NDkr.59.12747Parametric Equivalent
IS46TR16640ED-15HBLA2-TRISSI, Integrated Silicon Solution Inc0706-IS46TR16640ED-15HBLA2-TR-NDkr.63.59434Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.85.08000kr.85.08
10kr.78.97700kr.789.77
25kr.76.53640kr.1,913.41
50kr.74.69540kr.3,734.77
100kr.72.86630kr.7,286.63
250kr.70.47872kr.17,619.68
500kr.68.70176kr.34,350.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.65.95240kr.98,928.60
Manufacturers Standard Package
Unit Price without VAT:kr.85.08000
Unit Price with VAT:kr.106.35000