Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43TR16256BL-107MBL-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR16256BL-107MBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43TR16256BL-107MBL-TR |
Description | IC DRAM 4GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16256BL-107MBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-1729-ND | kr.110.19000 | Parametric Equivalent |
| AS4C256M16D3LC-10BCN | Alliance Memory, Inc. | 0 | 1450-AS4C256M16D3LC-10BCN-ND | kr.168.42196 | Parametric Equivalent |
| AS4C256M16D3LC-10BCNTR | Alliance Memory, Inc. | 0 | 1450-AS4C256M16D3LC-10BCNCT-ND | kr.71.26000 | Parametric Equivalent |
| EM6HE16EWAKG-10H | Etron Technology, Inc. | 0 | 2174-EM6HE16EWAKG-10HCT-ND | kr.0.00000 | Parametric Equivalent |
| IM4G16D3FDBG-107 | Intelligent Memory Ltd. | 1.672 | 5107-IM4G16D3FDBG-107-ND | kr.193.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.75.17972 | kr.112,769.58 |
| Unit Price without VAT: | kr.75.17972 |
|---|---|
| Unit Price with VAT: | kr.93.97465 |





