Direct
Similar
Similar

IS43TR16256AL-125KBL | |
|---|---|
DigiKey Part Number | 706-1207-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16256AL-125KBL |
Description | IC DRAM 4GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS43TR16256AL-125KBL Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 256M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16256BL-125KBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-1731-ND | kr.110.19000 | Direct |
| MT41K256M16TW-107 AAT:P | Micron Technology Inc. | 1.059 | 557-MT41K256M16TW-107AAT:P-ND | kr.151.53000 | Similar |
| MT41K256M16TW-107 AIT:P TR | Micron Technology Inc. | 2.000 | 557-2005-1-ND | kr.172.83000 | Similar |




